
STD3LN80K5 | |
---|---|
DigiKey Part Number | 497-16927-2-ND - Tape & Reel (TR) 497-16927-1-ND - Cut Tape (CT) 497-16927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD3LN80K5 |
Description | MOSFET N-CH 800V 2A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD3LN80K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.25Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.63 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 102 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.54000 | kr.9.54 |
10 | kr.6.65600 | kr.66.56 |
100 | kr.4.84350 | kr.484.35 |
500 | kr.3.94740 | kr.1,973.70 |
1.000 | kr.3.62304 | kr.3,623.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.3.22483 | kr.8,062.07 |
5.000 | kr.3.01594 | kr.15,079.70 |
7.500 | kr.2.96000 | kr.22,200.00 |
Unit Price without VAT: | kr.9.54000 |
---|---|
Unit Price with VAT: | kr.11.92500 |