STD30NF06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6.232
Unit Price: kr.12.02000
Datasheet

Similar


onsemi
In Stock: 175
Unit Price: kr.12.41000
Datasheet

Similar


Infineon Technologies
In Stock: 23.691
Unit Price: kr.9.84000
Datasheet

Similar


Infineon Technologies
In Stock: 11.412
Unit Price: kr.11.32000
Datasheet

Similar


onsemi
In Stock: 1.513
Unit Price: kr.14.72000
Datasheet
N-Channel 60 V 28A (Tc) 70W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD30NF06

DigiKey Part Number
497-5734-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD30NF06
Description
MOSFET N-CH 60V 28A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 28A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD30NF06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
28mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1750 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes