
STD20NF10T4 | |
|---|---|
DigiKey Part Number | 497-STD20NF10T4TR-ND - Tape & Reel (TR) 497-STD20NF10T4CT-ND - Cut Tape (CT) 497-STD20NF10T4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD20NF10T4 |
Description | MOSFET N CH 100V 25A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 25A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.79000 | kr.9.79 |
| 10 | kr.6.91800 | kr.69.18 |
| 100 | kr.4.84480 | kr.484.48 |
| 500 | kr.3.82720 | kr.1,913.60 |
| 1.000 | kr.3.49984 | kr.3,499.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.07328 | kr.7,683.20 |
| 5.000 | kr.2.79104 | kr.13,955.20 |
| 7.500 | kr.2.53200 | kr.18,990.00 |
| Unit Price without VAT: | kr.9.79000 |
|---|---|
| Unit Price with VAT: | kr.12.23750 |


