N-Channel 800 V 1A (Tc) 45W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD1NK80ZT4

DigiKey Part Number
497-4751-2-ND - Tape & Reel (TR)
497-4751-1-ND - Cut Tape (CT)
497-4751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD1NK80ZT4
Description
MOSFET N-CH 800V 1A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 1A (Tc) 45W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD1NK80ZT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
7.7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
160 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.61000kr.10.61
10kr.6.73200kr.67.32
100kr.4.50160kr.450.16
500kr.3.54512kr.1,772.56
1.000kr.3.23718kr.3,237.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.90392kr.7,259.80
5.000kr.2.69798kr.13,489.90
7.500kr.2.59311kr.19,448.32
12.500kr.2.59290kr.32,411.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.61000
Unit Price with VAT:kr.13.26250