
STD17NF03LT4 | |
|---|---|
DigiKey Part Number | 497-3155-2-ND - Tape & Reel (TR) 497-3155-1-ND - Cut Tape (CT) 497-3155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD17NF03LT4 |
Description | MOSFET N-CH 30V 17A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Tc) 30W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.3.54900 | kr.35.49 |
| 100 | kr.2.30390 | kr.230.39 |
| 500 | kr.1.76696 | kr.883.48 |
| 1.000 | kr.1.59380 | kr.1,593.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.40627 | kr.3,515.67 |
| 5.000 | kr.1.29031 | kr.6,451.55 |
| 7.500 | kr.1.23121 | kr.9,234.07 |
| 12.500 | kr.1.16482 | kr.14,560.25 |
| 17.500 | kr.1.12550 | kr.19,696.25 |
| 25.000 | kr.1.09125 | kr.27,281.25 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |



