
STD11NM60ND | |
|---|---|
DigiKey Part Number | 497-8477-2-ND - Tape & Reel (TR) 497-8477-1-ND - Cut Tape (CT) 497-8477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD11NM60ND |
Description | MOSFET N-CH 600V 10A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD11NM60ND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 850 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.89000 | kr.29.89 |
| 10 | kr.19.75700 | kr.197.57 |
| 100 | kr.14.02050 | kr.1,402.05 |
| 500 | kr.11.57132 | kr.5,785.66 |
| 1.000 | kr.10.78509 | kr.10,785.09 |
| Unit Price without VAT: | kr.29.89000 |
|---|---|
| Unit Price with VAT: | kr.37.36250 |


