
STD10N60DM2 | |
---|---|
DigiKey Part Number | 497-16924-2-ND - Tape & Reel (TR) 497-16924-1-ND - Cut Tape (CT) 497-16924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD10N60DM2 |
Description | MOSFET N-CH 650V 8A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8A (Tc) 109W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD10N60DM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 530mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 529 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 109W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.66000 | kr.9.66 |
10 | kr.7.70600 | kr.77.06 |
100 | kr.5.32030 | kr.532.03 |
500 | kr.4.47360 | kr.2,236.80 |
1.000 | kr.4.21837 | kr.4,218.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.3.70028 | kr.9,250.70 |
5.000 | kr.3.45199 | kr.17,259.95 |
7.500 | kr.3.44640 | kr.25,848.00 |
Unit Price without VAT: | kr.9.66000 |
---|---|
Unit Price with VAT: | kr.12.07500 |