STD100N3LF3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 5.352
Unit Price: kr.8.87000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3.277
Unit Price: kr.5.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 201
Unit Price: kr.11.32000
Datasheet

Similar


onsemi
In Stock: 103
Unit Price: kr.12.86000
Datasheet

Similar


Infineon Technologies
In Stock: 2.393
Unit Price: kr.8.87000
Datasheet

Similar


Infineon Technologies
In Stock: 81
Unit Price: kr.12.92000
Datasheet

Similar


Infineon Technologies
In Stock: 18.488
Unit Price: kr.10.87000
Datasheet

Similar


Infineon Technologies
In Stock: 57.029
Unit Price: kr.5.85000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 502
Unit Price: kr.15.43000
Datasheet
N-Channel 30 V 80A (Tc) 110W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD100N3LF3

DigiKey Part Number
497-16197-2-ND - Tape & Reel (TR)
497-16197-1-ND - Cut Tape (CT)
497-16197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD100N3LF3
Description
MOSFET N-CH 30V 80A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 80A (Tc) 110W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD100N3LF3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2060 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes