LED Driver IC 1 Output Linear PWM Dimming 1.5A 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STCS1PUR

DigiKey Part Number
497-5962-2-ND - Tape & Reel (TR)
497-5962-1-ND - Cut Tape (CT)
497-5962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STCS1PUR
Description
IC LED DRVR LINEAR PWM 1.5A 8DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 1.5A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STCS1PUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
40V
Manufacturer
STMicroelectronics
Current - Output / Channel
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-VFDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
8-DFN (3x3)
Voltage - Supply (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STCS1APURSTMicroelectronics1.492497-6916-1-NDkr.12.82000Parametric Equivalent
In-Stock: 884
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.65000kr.13.65
10kr.10.07700kr.100.77
25kr.9.18160kr.229.54
100kr.8.20100kr.820.10
250kr.7.73276kr.1,933.19
500kr.7.47508kr.3,737.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.77248kr.14,317.44
6.000kr.4.66904kr.28,014.24
9.000kr.4.61725kr.41,555.25
Manufacturers Standard Package
Unit Price without VAT:kr.13.65000
Unit Price with VAT:kr.17.06250