
STCL1120YBFCWY5 | |
|---|---|
DigiKey Part Number | 497-6835-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STCL1120YBFCWY5 |
Description | IC OSC SILICON 12MHZ SC-74A |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 12MHz SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 12MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 590 µA | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.80174 | kr.11,405.22 |
| Unit Price without VAT: | kr.3.80174 |
|---|---|
| Unit Price with VAT: | kr.4.75218 |

