
STCH03TR | |
|---|---|
DigiKey Part Number | 497-18077-2-ND - Tape & Reel (TR) 497-18077-1-ND - Cut Tape (CT) 497-18077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCH03TR |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 196kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STCH03TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 11.5V ~ 23V | |
Duty Cycle | 50% | |
Frequency - Switching | 196kHz | |
Fault Protection | Over Current, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.71900 | kr.67.19 |
| 25 | kr.6.09560 | kr.152.39 |
| 100 | kr.5.40700 | kr.540.70 |
| 250 | kr.5.07920 | kr.1,269.80 |
| 500 | kr.4.88128 | kr.2,440.64 |
| 1.000 | kr.4.71846 | kr.4,718.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.48758 | kr.11,218.95 |
| 5.000 | kr.4.38512 | kr.21,925.60 |
| 7.500 | kr.4.33379 | kr.32,503.42 |
| 12.500 | kr.4.27695 | kr.53,461.88 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

