Battery Battery Monitor IC 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STC3115IQT

DigiKey Part Number
497-15078-2-ND - Tape & Reel (TR)
497-15078-1-ND - Cut Tape (CT)
497-15078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STC3115IQT
Description
IC BATT MON GAS GAUGE 10DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
STC3115IQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
-
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
10-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.30000kr.15.30
10kr.11.38100kr.113.81
25kr.10.39080kr.259.77
100kr.9.30420kr.930.42
250kr.8.78596kr.2,196.49
500kr.8.47358kr.4,236.79
1.000kr.8.21651kr.8,216.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.89902kr.23,697.06
6.000kr.7.74362kr.46,461.72
Manufacturers Standard Package
Unit Price without VAT:kr.15.30000
Unit Price with VAT:kr.19.12500