
STC3115AIJT | |
|---|---|
DigiKey Part Number | 497-13929-2-ND - Tape & Reel (TR) 497-13929-1-ND - Cut Tape (CT) 497-13929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STC3115AIJT |
Description | IC BATT MONITOR GAS GAUGE 10CSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 10-CSP (1.4x2.04) |
Datasheet | Datasheet |
EDA/CAD Models | STC3115AIJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA, CSPBGA | |
Supplier Device Package | 10-CSP (1.4x2.04) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.86000 | kr.12.86 |
| 10 | kr.9.47800 | kr.94.78 |
| 25 | kr.8.63440 | kr.215.86 |
| 100 | kr.7.70570 | kr.770.57 |
| 250 | kr.7.26384 | kr.1,815.96 |
| 500 | kr.6.99726 | kr.3,498.63 |
| 1.000 | kr.6.77780 | kr.6,777.80 |
| 2.500 | kr.6.54610 | kr.16,365.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.40656 | kr.32,032.80 |
| 10.000 | kr.6.29163 | kr.62,916.30 |
| Unit Price without VAT: | kr.12.86000 |
|---|---|
| Unit Price with VAT: | kr.16.07500 |




