Diode 800 V 30A Through Hole DO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBR3008WY

DigiKey Part Number
497-STBR3008WY-ND
Manufacturer
Manufacturer Product Number
STBR3008WY
Description
DIODE STANDARD 800V 30A DO247
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 800 V 30A Through Hole DO-247
Datasheet
 Datasheet
EDA/CAD Models
STBR3008WY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 30 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 800 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-247
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.25.14000kr.25.14
30kr.13.81800kr.414.54
120kr.11.31142kr.1,357.37
510kr.9.47165kr.4,830.54
1.020kr.8.80022kr.8,976.22
2.010kr.8.45868kr.17,001.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.14000
Unit Price with VAT:kr.31.42500