Overload Protection PMIC 10-TDFN (2.5x2.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBP120CVDK6F

DigiKey Part Number
497-10153-2-ND - Tape & Reel (TR)
497-10153-1-ND - Cut Tape (CT)
497-10153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STBP120CVDK6F
Description
IC OVP W/THERMAL SHUTDOWN 10TDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Overload Protection PMIC 10-TDFN (2.5x2.0)
Datasheet
 Datasheet
EDA/CAD Models
STBP120CVDK6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Overload Protection
Current - Supply
170µA
Voltage - Supply
1.2V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (2.5x2.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.87000kr.8.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.78658kr.11,359.74
6.000kr.3.70143kr.22,208.58
9.000kr.3.65878kr.32,929.02
15.000kr.3.61152kr.54,172.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.87000
Unit Price with VAT:kr.11.08750