
STBP120CVDK6F | |
|---|---|
DigiKey Part Number | 497-10153-2-ND - Tape & Reel (TR) 497-10153-1-ND - Cut Tape (CT) 497-10153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBP120CVDK6F |
Description | IC OVP W/THERMAL SHUTDOWN 10TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Overload Protection PMIC 10-TDFN (2.5x2.0) |
Datasheet | Datasheet |
EDA/CAD Models | STBP120CVDK6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overload Protection | |
Current - Supply | 170µA | |
Voltage - Supply | 1.2V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (2.5x2.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.87000 | kr.8.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.78658 | kr.11,359.74 |
| 6.000 | kr.3.70143 | kr.22,208.58 |
| 9.000 | kr.3.65878 | kr.32,929.02 |
| 15.000 | kr.3.61152 | kr.54,172.80 |
| Unit Price without VAT: | kr.8.87000 |
|---|---|
| Unit Price with VAT: | kr.11.08750 |

