


STB9NK80Z | |
|---|---|
DigiKey Part Number | 497-13936-2-ND - Tape & Reel (TR) 497-13936-1-ND - Cut Tape (CT) 497-13936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB9NK80Z |
Description | MOSFET N-CH 800V 5.2A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 5.2A (Tc) 125W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB9NK80Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 2.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1138 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.98000 | kr.17.98 |
| 10 | kr.11.61000 | kr.116.10 |
| 100 | kr.7.99420 | kr.799.42 |
| 500 | kr.6.54886 | kr.3,274.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.94925 | kr.5,949.25 |
| 2.000 | kr.5.49658 | kr.10,993.16 |
| 3.000 | kr.5.35040 | kr.16,051.20 |
| Unit Price without VAT: | kr.17.98000 |
|---|---|
| Unit Price with VAT: | kr.22.47500 |





