N-Channel 600 V 4A (Tc) 70W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 4A (Tc) 70W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB4NK60ZT4

DigiKey Part Number
497-STB4NK60ZT4TR-ND - Tape & Reel (TR)
497-STB4NK60ZT4CT-ND - Cut Tape (CT)
497-STB4NK60ZT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB4NK60ZT4
Description
MOSFET N-CH 600V 4A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 4A (Tc) 70W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB4NK60ZT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.23000kr.17.23
10kr.11.14300kr.111.43
100kr.7.64980kr.764.98
500kr.6.19222kr.3,096.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.67647kr.5,676.47
2.000kr.5.27299kr.10,545.98
3.000kr.5.06750kr.15,202.50
5.000kr.5.05897kr.25,294.85
Manufacturers Standard Package
Unit Price without VAT:kr.17.23000
Unit Price with VAT:kr.21.53750