N-Channel 650 V 9A (Tc) 85W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD11N65M5

DigiKey Part Number
497-12935-2-ND - Tape & Reel (TR)
497-12935-1-ND - Cut Tape (CT)
497-12935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD11N65M5
Description
MOSFET N CH 650V 9A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 9A (Tc) 85W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD11N65M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
480mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
85W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.841
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.14000kr.16.14
10kr.10.41000kr.104.10
100kr.7.11990kr.711.99
500kr.5.71332kr.2,856.66
1.000kr.5.66174kr.5,661.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.77191kr.11,929.77
5.000kr.4.62559kr.23,127.95
Manufacturers Standard Package
Unit Price without VAT:kr.16.14000
Unit Price with VAT:kr.20.17500