


STB40NF10LT4 | |
|---|---|
DigiKey Part Number | 497-3736-2-ND - Tape & Reel (TR) 497-3736-1-ND - Cut Tape (CT) 497-3736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB40NF10LT4 |
Description | MOSFET N-CH 100V 40A D2PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 150W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB40NF10LT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 4.5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.22000 | kr.21.22 |
| 10 | kr.13.82500 | kr.138.25 |
| 100 | kr.9.60580 | kr.960.58 |
| 500 | kr.8.21472 | kr.4,107.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.22533 | kr.7,225.33 |
| 2.000 | kr.6.73871 | kr.13,477.42 |
| 3.000 | kr.6.71131 | kr.20,133.93 |
| Unit Price without VAT: | kr.21.22000 |
|---|---|
| Unit Price with VAT: | kr.26.52500 |


