MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



STB36NM60ND | |
|---|---|
DigiKey Part Number | 497-13861-2-ND - Tape & Reel (TR) 497-13861-1-ND - Cut Tape (CT) 497-13861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB36NM60ND |
Description | MOSFET N-CH 600V 29A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 29A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB36NM60ND Models |
Category | Gate Charge (Qg) (Max) @ Vgs 80.4 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2785 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 190W (Tc) |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 110mOhm @ 14.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STH60N099DM9-2AG | STMicroelectronics | 516 | 497-STH60N099DM9-2AGCT-ND | kr.39.63000 | MFR Recommended |
| IPB60R099C6ATMA1 | Infineon Technologies | 3.220 | IPB60R099C6ATMA1CT-ND | kr.43.37000 | Similar |
| IPB60R099CPAATMA1 | Infineon Technologies | 129 | 448-IPB60R099CPAATMA1CT-ND | kr.53.76000 | Similar |
| IPB60R099CPATMA1 | Infineon Technologies | 2.519 | IPB60R099CPATMA1CT-ND | kr.49.90000 | Similar |
| IPB60R099P7ATMA1 | Infineon Technologies | 1.865 | IPB60R099P7ATMA1CT-ND | kr.30.31000 | Similar |





