N-Channel 600 V 29A (Tc) 210W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 29A (Tc) 210W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB36NM60N

DigiKey Part Number
497-12972-2-ND - Tape & Reel (TR)
497-12972-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STB36NM60N
Description
MOSFET N-CH 600V 29A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 29A (Tc) 210W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB36NM60N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
83.6 nC @ 10 V
Mfr
Vgs (Max)
±25V
Series
Input Capacitance (Ciss) (Max) @ Vds
2722 pF @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Dissipation (Max)
210W (Tc)
Part Status
Obsolete
Operating Temperature
150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
105mOhm @ 14.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STB37N60DM2AGSTMicroelectronics1.115497-16105-1-NDkr.7.00000MFR Recommended
IPB60R099C6ATMA1Infineon Technologies3.220IPB60R099C6ATMA1CT-NDkr.5.81000Similar
IPB60R099CPAATMA1Infineon Technologies129448-IPB60R099CPAATMA1CT-NDkr.7.21000Similar
IPB60R099CPATMA1Infineon Technologies2.519IPB60R099CPATMA1CT-NDkr.6.69000Similar
IPB60R125C6ATMA1Infineon Technologies2.682IPB60R125C6ATMA1CT-NDkr.4.87000Similar
In-Stock: 548
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.54.46000kr.54.46
10kr.37.03200kr.370.32
100kr.27.17770kr.2,717.77
500kr.22.97946kr.11,489.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.21.83496kr.21,834.96
Manufacturers Standard Package
Unit Price without VAT:kr.54.46000
Unit Price with VAT:kr.68.07500