


STB33N60DM6 | |
|---|---|
DigiKey Part Number | 497-STB33N60DM6TR-ND - Tape & Reel (TR) 497-STB33N60DM6CT-ND - Cut Tape (CT) 497-STB33N60DM6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB33N60DM6 |
Description | MOSFET N-CH 600V 25A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB33N60DM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 128mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.77000 | kr.40.77 |
| 10 | kr.27.37300 | kr.273.73 |
| 100 | kr.19.82270 | kr.1,982.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.11930 | kr.11,119.30 |
| 2.000 | kr.11.05840 | kr.22,116.80 |
| Unit Price without VAT: | kr.40.77000 |
|---|---|
| Unit Price with VAT: | kr.50.96250 |

