STB12NM50ND is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 505
Unit Price: kr.17.15000
Datasheet

Similar


onsemi
In Stock: 1.433
Unit Price: kr.22.91000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.17.13237

Similar


IXYS
In Stock: 0
Unit Price: kr.17.02123
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.15.57697
Datasheet
TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263 (D2PAK)
TO-263 D2PAK

STB12NM50ND

DigiKey Part Number
497-10026-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB12NM50ND
Description
MOSFET N-CH 500V 11A D2PAK
Customer Reference
Detailed Description
N-Channel 500 V 11A (Tc) 100W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB12NM50ND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes