


| STM32L451REI6TR | |
|---|---|
| DigiKey Part Number | 497-STM32L451REI6TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | STM32L451REI6TR | 
| Description | IC MCU 32BIT 512KB FLASH 64UFBGA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-UFBGA (5x5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Core Processor | ARM® Cortex®-M4 | |
| Core Size | 32-Bit | |
| Speed | 80MHz | |
| Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SMBus, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, DMA, LVD, PWM, Temp Sensor, WDT | |
| Number of I/O | 52 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 160K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
| Data Converters | A/D 16x12b SAR; D/A 1x12b | |
| Oscillator Type | External, Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-UFBGA (5x5) | |
| Package / Case | 64-UFBGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.23.06650 | kr.115,332.50 | 
| Unit Price without VAT: | kr.23.06650 | 
|---|---|
| Unit Price with VAT: | kr.28.83313 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark