
STA516B13TR | |
|---|---|
DigiKey Part Number | 497-11459-2-ND - Tape & Reel (TR) 497-11459-1-ND - Cut Tape (CT) 497-11459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA516B13TR |
Description | IC AMP D MONO/STER 400W PWRSO-36 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | STA516B13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 400W x 1 @ 3Ohm; 200W x 2 @ 6Ohm | |
Voltage - Supply | 10V ~ 58V | |
Features | Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 90°C (TA) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.36000 | kr.66.36 |
| 10 | kr.51.85200 | kr.518.52 |
| 25 | kr.48.21480 | kr.1,205.37 |
| 100 | kr.44.22230 | kr.4,422.23 |
| 250 | kr.42.31788 | kr.10,579.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.40.90412 | kr.24,542.47 |
| 1.200 | kr.40.00671 | kr.48,008.05 |
| Unit Price without VAT: | kr.66.36000 |
|---|---|
| Unit Price with VAT: | kr.82.95000 |





