
STA335BWJTR | |
|---|---|
DigiKey Part Number | 497-STA335BWJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA335BWJTR |
Description | STA335BWJTR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB PowerSSO-36 EPD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 24V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.07946 | kr.23,079.46 |
| 2.000 | kr.22.58580 | kr.45,171.60 |
| Unit Price without VAT: | kr.23.07946 |
|---|---|
| Unit Price with VAT: | kr.28.84933 |

