56-VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA311BTR

DigiKey Part Number
497-STA311BTR-ND - Tape & Reel (TR)
497-STA311BTRCT-ND - Cut Tape (CT)
497-STA311BTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA311BTR
Description
IC FULLY INTEG PROC 56VFQFPN
Customer Reference
Detailed Description
Audio Fully Integrated Processor 8 Channel 56-VFQFPN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
STA311BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Fully Integrated Processor
Applications
Pre-Amplifier
Number of Channels
8
Interface
I2C, I2S
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TJ)
Specifications
Full Flexible Amplification
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VFQFPN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.971
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 25/02/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.66.56000kr.66.56
10kr.51.98100kr.519.81
25kr.48.34040kr.1,208.51
100kr.44.34050kr.4,434.05
250kr.42.43404kr.10,608.51
500kr.41.28512kr.20,642.56
1.000kr.40.33933kr.40,339.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.36.82880kr.73,657.60
Manufacturers Standard Package
Unit Price without VAT:kr.66.56000
Unit Price with VAT:kr.83.20000