Smart Card Reader, Writer Interface 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smart Card Reader, Writer Interface 28-SO
2 SO

ST8024LACDR

DigiKey Part Number
497-10826-2-ND - Tape & Reel (TR)
497-10826-1-ND - Cut Tape (CT)
497-10826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST8024LACDR
Description
IC INTERFACE SPECIALIZED 28SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Smart Card Reader, Writer Interface 28-SO
Datasheet
 Datasheet
EDA/CAD Models
ST8024LACDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Smart Card Reader, Writer
Interface
-
Voltage - Supply
2.7V ~ 6.5V
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.48000kr.19.48
10kr.14.58300kr.145.83
25kr.13.35640kr.333.91
100kr.12.00930kr.1,200.93
250kr.11.36748kr.2,841.87
500kr.10.98064kr.5,490.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.66223kr.10,662.23
2.000kr.10.40008kr.20,800.16
3.000kr.10.26884kr.30,806.52
5.000kr.10.12342kr.50,617.10
Manufacturers Standard Package
Unit Price without VAT:kr.19.48000
Unit Price with VAT:kr.24.35000