


ST8024CDR | |
|---|---|
DigiKey Part Number | 497-4763-2-ND - Tape & Reel (TR) 497-4763-1-ND - Cut Tape (CT) 497-4763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST8024CDR |
Description | IC INTERFACE SPECIALIZED 28SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Smart Card Reader, Writer Interface 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST8024CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Smart Card Reader, Writer | |
Interface | - | |
Voltage - Supply | 2.7V ~ 6.5V | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.80000 | kr.19.80 |
| 10 | kr.14.83400 | kr.148.34 |
| 25 | kr.13.59320 | kr.339.83 |
| 100 | kr.12.22660 | kr.1,222.66 |
| 250 | kr.11.57476 | kr.2,893.69 |
| 500 | kr.11.18202 | kr.5,591.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.85873 | kr.10,858.73 |
| 2.000 | kr.10.59266 | kr.21,185.32 |
| 3.000 | kr.10.45938 | kr.31,378.14 |
| 5.000 | kr.10.31174 | kr.51,558.70 |
| Unit Price without VAT: | kr.19.80000 |
|---|---|
| Unit Price with VAT: | kr.24.75000 |

