
ST7FL05Y0MAE | |
|---|---|
DigiKey Part Number | ST7FL05Y0MAE-ND |
Manufacturer | |
Manufacturer Product Number | ST7FL05Y0MAE |
Description | IC MCU 8BIT 1.5KB FLASH 16SO |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ST7 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SPI | |
Peripherals | PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 5x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |

