
STM32MP151DAD1 | |
---|---|
DigiKey Part Number | 497-STM32MP151DAD1-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP151DAD1 |
Description | IC MPU STM32MP1 800MHZ 257TFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 209MHz, 800MHz 257-TFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32MP151DAD1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 209MHz, 800MHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | DDR3, DDR3L, LPDDR2, LPDDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HDMI-CEC, LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | |
Voltage - I/O | 2.5V, 3.3V | |
Operating Temperature | -20°C ~ 105°C (TJ) | |
Security Features | ARM TZ | |
Mounting Type | Surface Mount | |
Package / Case | 257-TFBGA | |
Supplier Device Package | 257-TFBGA (10x10) | |
Additional Interfaces | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.69.57000 | kr.69.57 |
10 | kr.54.41900 | kr.544.19 |
25 | kr.50.63440 | kr.1,265.86 |
184 | kr.45.10120 | kr.8,298.62 |
368 | kr.43.79861 | kr.16,117.89 |
552 | kr.43.14643 | kr.23,816.83 |
1.104 | kr.42.19003 | kr.46,577.79 |
Unit Price without VAT: | kr.69.57000 |
---|---|
Unit Price with VAT: | kr.86.96250 |