Similar

ST72F63BK1M1 | |
|---|---|
DigiKey Part Number | ST72F63BK1M1-ND |
Manufacturer | |
Manufacturer Product Number | ST72F63BK1M1 |
Description | IC MCU 8BIT 4KB FLASH 34SOIC |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | ST72F63BK1M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ST7 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | I2C, SCI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | A/D 8x8b | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 34-BSOP (0.295", 7.50mm Width) | |
Base Product Number |


