
ST72F622L2M1 | |
|---|---|
DigiKey Part Number | 497-2113-5-ND |
Manufacturer | |
Manufacturer Product Number | ST72F622L2M1 |
Description | IC MCU 8BIT 8KB FLASH 34SOIC |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | ST72F622L2M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ST7 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 34-BSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.15000 | kr.32.15 |
| 10 | kr.24.61400 | kr.246.14 |
| 28 | kr.22.53500 | kr.630.98 |
| 112 | kr.20.53411 | kr.2,299.82 |
| 252 | kr.19.69187 | kr.4,962.35 |
| Unit Price without VAT: | kr.32.15000 |
|---|---|
| Unit Price with VAT: | kr.40.18750 |

