ST7 ST7 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST72F324LJ2T5

DigiKey Part Number
497-8242-ND
Manufacturer
Manufacturer Product Number
ST72F324LJ2T5
Description
IC MCU 8BIT 8KB FLASH 44LQFP
Customer Reference
Detailed Description
ST7 ST7 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ST7
Core Size
8-Bit
Speed
8MHz
Connectivity
SCI, SPI
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
384 x 8
Voltage - Supply (Vcc/Vdd)
2.85V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-10°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.22.63000kr.22.63
10kr.17.12300kr.171.23
25kr.15.74840kr.393.71
160kr.13.84419kr.2,215.07
320kr.13.35150kr.4,272.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.63000
Unit Price with VAT:kr.28.28750