
ST72F262G1B5 | |
|---|---|
DigiKey Part Number | ST72F262G1B5-ND |
Manufacturer | |
Manufacturer Product Number | ST72F262G1B5 |
Description | IC MCU 8BIT 4KB FLASH 32SDIP |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ST7 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 32-SDIP (0.400", 10.16mm) | |
Base Product Number |

