
ST4SI2S0009AKI8T | |
|---|---|
DigiKey Part Number | 497-ST4SI2S0009AKI8T-ND |
Manufacturer | |
Manufacturer Product Number | ST4SI2S0009AKI8T |
Description | ST4SI2S0009AKI8T |
Customer Reference | |
Detailed Description | RF IC Bias Network 2G, 3G, 4G, CDMA, LTE SIM and Smart Card Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Bias Network | |
Frequency | - | |
RF Type | 2G, 3G, 4G, CDMA, LTE | |
Secondary Attributes | SIM and Smart Card Interface | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

