
ST485ERBDR | |
|---|---|
DigiKey Part Number | 497-2085-2-ND - Tape & Reel (TR) 497-2085-1-ND - Cut Tape (CT) 497-2085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST485ERBDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST485ERBDR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer STMicroelectronics | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.9.11100 | kr.91.11 |
| 25 | kr.8.29760 | kr.207.44 |
| 100 | kr.7.39880 | kr.739.88 |
| 250 | kr.6.97020 | kr.1,742.55 |
| 500 | kr.6.71190 | kr.3,355.95 |
| 1.000 | kr.6.71057 | kr.6,710.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.27498 | kr.15,687.45 |
| 5.000 | kr.6.13976 | kr.30,698.80 |
| 7.500 | kr.6.07204 | kr.45,540.30 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |


