
ST4485EBDR | |
|---|---|
DigiKey Part Number | 497-14086-2-ND - Tape & Reel (TR) 497-14086-1-ND - Cut Tape (CT) 497-14086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4485EBDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST4485EBDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.80000 | kr.10.80 |
| 10 | kr.7.90200 | kr.79.02 |
| 25 | kr.7.18120 | kr.179.53 |
| 100 | kr.6.38820 | kr.638.82 |
| 250 | kr.6.01076 | kr.1,502.69 |
| 500 | kr.5.78302 | kr.2,891.51 |
| 1.000 | kr.5.59564 | kr.5,595.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.31494 | kr.13,287.35 |
| 5.000 | kr.5.19721 | kr.25,986.05 |
| 7.500 | kr.5.13826 | kr.38,536.95 |
| 12.500 | kr.5.07296 | kr.63,412.00 |
| Unit Price without VAT: | kr.10.80000 |
|---|---|
| Unit Price with VAT: | kr.13.50000 |


