


ST3L01K7R | |
|---|---|
DigiKey Part Number | 497-4313-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST3L01K7R |
Description | IC REG LIN 2.6V/3.3V/8V 7-SPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 1.2A, 1A, 200mA 7-SPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.6V, 3.3V, 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.9V @ 1.2A, 1.4V @ 1A, 2.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | 30dB (100Hz ~ 100kHz) (MIN), 30dB (100Hz ~ 100kHz) (MIN), 40dB (100Hz ~ 100kHz) (MIN) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-7 (7 Leads + Tab) | |
Supplier Device Package | 7-SPAK | |
Base Product Number |

