
ST3243ECTR-E | |
|---|---|
DigiKey Part Number | 497-6539-2-ND - Tape & Reel (TR) 497-6539-1-ND - Cut Tape (CT) 497-6539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3243ECTR-E |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3243ECTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.81000 | kr.23.81 |
| 10 | kr.17.97100 | kr.179.71 |
| 25 | kr.16.50440 | kr.412.61 |
| 100 | kr.14.89280 | kr.1,489.28 |
| 250 | kr.14.12480 | kr.3,531.20 |
| 500 | kr.13.66170 | kr.6,830.85 |
| 1.000 | kr.13.28070 | kr.13,280.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.79279 | kr.29,481.97 |
| Unit Price without VAT: | kr.23.81000 |
|---|---|
| Unit Price with VAT: | kr.29.76250 |

