
ST25TV02K-AP6F9 | |
|---|---|
DigiKey Part Number | ST25TV02K-AP6F9-ND |
Manufacturer | |
Manufacturer Product Number | ST25TV02K-AP6F9 |
Description | 2-KBIT EEPROM TAG IC AT 13.56 MH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC Die |
Datasheet | Datasheet |
EDA/CAD Models | ST25TV02K-AP6F9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.981 | kr.1.02046 | kr.6,103.37 |
| Unit Price without VAT: | kr.1.02046 |
|---|---|
| Unit Price with VAT: | kr.1.27558 |

