


ST25R3909-BQTT | |
|---|---|
DigiKey Part Number | ST25R3909-BQTTTR-ND - Tape & Reel (TR) ST25R3909-BQTTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST25R3909-BQTT |
Description | IC RFID READER 13.56MHZ 32TQFN |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, NFC SPI 2.4V ~ 3.6V 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.12000 | kr.31.12 |
| 10 | kr.26.93500 | kr.269.35 |
| 25 | kr.25.47040 | kr.636.76 |
| 100 | kr.23.46310 | kr.2,346.31 |
| 250 | kr.22.25964 | kr.5,564.91 |
| 500 | kr.21.40958 | kr.10,704.79 |
| Unit Price without VAT: | kr.31.12000 |
|---|---|
| Unit Price with VAT: | kr.38.90000 |

