New Product
RFID Reader IC 13.56MHz ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC SPI 2.7V ~ 5.5V 28-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25R210-ANET

DigiKey Part Number
497-ST25R210-ANETTR-ND - Tape & Reel (TR)
497-ST25R210-ANETCT-ND - Cut Tape (CT)
497-ST25R210-ANETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25R210-ANET
Description
NFC READER FOR INDUSTRIAL AND CO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC SPI 2.7V ~ 5.5V 28-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-UFQFN Exposed Pad
Supplier Device Package
28-UFQFPN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.71000kr.27.71
10kr.23.98400kr.239.84
25kr.22.68000kr.567.00
100kr.20.88400kr.2,088.40
250kr.19.80724kr.4,951.81
500kr.19.04656kr.9,523.28
1.000kr.18.32994kr.18,329.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.17.01899kr.68,075.96
Manufacturers Standard Package
Unit Price without VAT:kr.27.71000
Unit Price with VAT:kr.34.63750