
ST25DV64KC-IE8T3 | |
|---|---|
DigiKey Part Number | 497-ST25DV64KC-IE8T3TR-ND - Tape & Reel (TR) 497-ST25DV64KC-IE8T3CT-ND - Cut Tape (CT) 497-ST25DV64KC-IE8T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV64KC-IE8T3 |
Description | DYNAMIC NFC/RFID TAG IC WITH 64- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV64KC-IE8T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.10000 | kr.10.10 |
| 10 | kr.9.42600 | kr.94.26 |
| 25 | kr.9.16400 | kr.229.10 |
| 50 | kr.8.96340 | kr.448.17 |
| 100 | kr.8.76020 | kr.876.02 |
| 250 | kr.8.49120 | kr.2,122.80 |
| 500 | kr.8.28840 | kr.4,144.20 |
| 1.000 | kr.8.08656 | kr.8,086.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.60217 | kr.30,408.68 |
| 8.000 | kr.7.40999 | kr.59,279.92 |
| Unit Price without VAT: | kr.10.10000 |
|---|---|
| Unit Price with VAT: | kr.12.62500 |


