RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25DV64KC-IE6S3

DigiKey Part Number
497-ST25DV64KC-IE6S3TR-ND - Tape & Reel (TR)
497-ST25DV64KC-IE6S3CT-ND - Cut Tape (CT)
497-ST25DV64KC-IE6S3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25DV64KC-IE6S3
Description
DYNAMIC NFC/RFID TAG IC WITH 64-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ST25DV64KC-IE6S3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, NFC
Interface
I2C
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.427
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
Tape & Reel (TR):5000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.8.73800kr.87.38
25kr.8.49800kr.212.45
50kr.8.31140kr.415.57
100kr.8.12370kr.812.37
250kr.7.87496kr.1,968.74
500kr.7.68732kr.3,843.66
1.000kr.7.50060kr.7,500.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.25631kr.18,140.78
5.000kr.7.07418kr.35,370.90
7.500kr.6.96900kr.52,267.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000