RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25DV16KC-IE6S3

DigiKey Part Number
497-ST25DV16KC-IE6S3TR-ND - Tape & Reel (TR)
497-ST25DV16KC-IE6S3CT-ND - Cut Tape (CT)
497-ST25DV16KC-IE6S3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25DV16KC-IE6S3
Description
DYNAMIC NFC/RFID TAG IC WITH 16-
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ST25DV16KC-IE6S3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, NFC
Interface
I2C
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.82000kr.6.82
10kr.6.39800kr.63.98
25kr.6.22440kr.155.61
50kr.6.08920kr.304.46
100kr.5.95350kr.595.35
250kr.5.77388kr.1,443.47
500kr.5.63782kr.2,818.91
1.000kr.5.50228kr.5,502.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.32445kr.13,311.12
5.000kr.5.19165kr.25,958.25
7.500kr.5.11481kr.38,361.08
12.500kr.5.01908kr.62,738.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.82000
Unit Price with VAT:kr.8.52500