
ST25DV04KC-IE6T3 | |
|---|---|
DigiKey Part Number | 497-ST25DV04KC-IE6T3TR-ND - Tape & Reel (TR) 497-ST25DV04KC-IE6T3CT-ND - Cut Tape (CT) 497-ST25DV04KC-IE6T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV04KC-IE6T3 |
Description | MEMORY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.04000 | kr.6.04 |
| 10 | kr.5.19500 | kr.51.95 |
| 25 | kr.4.89960 | kr.122.49 |
| 100 | kr.4.49070 | kr.449.07 |
| 250 | kr.4.24456 | kr.1,061.14 |
| 500 | kr.4.07044 | kr.2,035.22 |
| 1.000 | kr.3.90616 | kr.3,906.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.60517 | kr.14,420.68 |
| 8.000 | kr.3.46748 | kr.27,739.84 |
| 12.000 | kr.3.39066 | kr.40,687.92 |
| Unit Price without VAT: | kr.6.04000 |
|---|---|
| Unit Price with VAT: | kr.7.55000 |





