
ST25DV04KC-IE6S3 | |
|---|---|
DigiKey Part Number | 497-ST25DV04KC-IE6S3TR-ND - Tape & Reel (TR) 497-ST25DV04KC-IE6S3CT-ND - Cut Tape (CT) 497-ST25DV04KC-IE6S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV04KC-IE6S3 |
Description | DYNAMIC NFC/RFID TAG IC WITH 4-K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV04KC-IE6S3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.4.91900 | kr.49.19 |
| 25 | kr.4.78640 | kr.119.66 |
| 50 | kr.4.68480 | kr.234.24 |
| 100 | kr.4.58200 | kr.458.20 |
| 250 | kr.4.44544 | kr.1,111.36 |
| 500 | kr.4.34180 | kr.2,170.90 |
| 1.000 | kr.4.23821 | kr.4,238.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.10226 | kr.10,255.65 |
| 5.000 | kr.4.00053 | kr.20,002.65 |
| 7.500 | kr.3.94160 | kr.29,562.00 |
| 12.500 | kr.3.86811 | kr.48,351.38 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |











