ST2329AQTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.72819
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.455
Unit Price: kr.2.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.79895
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13.342
Unit Price: kr.2.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13.731
Unit Price: kr.2.19000
Datasheet

Similar


onsemi
In Stock: 5.460
Unit Price: kr.2.64000
Datasheet

Similar


onsemi
In Stock: 15.965
Unit Price: kr.2.70000
Datasheet

Similar


onsemi
In Stock: 235.865
Unit Price: kr.15.95000
Datasheet

Similar


onsemi
In Stock: 3.456.109
Unit Price: kr.4.95110
Datasheet

Similar


onsemi
In Stock: 4.320
Unit Price: kr.13.76000
Datasheet

Similar


Texas Instruments
In Stock: 9.770
Unit Price: kr.5.79000
Datasheet

Similar


Texas Instruments
In Stock: 5.394
Unit Price: kr.8.23000
Datasheet

Similar


Texas Instruments
In Stock: 17.198
Unit Price: kr.7.97000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 18Mbps 10-QFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2329AQTR

DigiKey Part Number
497-8981-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST2329AQTR
Description
IC XLTR VL BIDIR 10-QFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 18Mbps 10-QFN (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
18Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-QFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes